1004795

KYOCERA AVX
581-1004795
1004795

Fabricante:

Descripción:
Antenas Broadband 5G/LTE/LPW A/RKE 315/433MHz/450

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 4,624

Existencias:
4,624 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.05 $3.05
$2.29 $22.90
$2.10 $52.50
$1.89 $189.00
$1.79 $447.50
$1.73 $865.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$1.69 $1,690.00

Atributo del producto Valor de atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Antenas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
600 MHz
2.7 GHz
Cellular (NBIoT, LTE), Cat-M
WiFi, WLAN, LPWA, RPMA
Chip
Ceramic
1.6 dBi, 3.1 dBi, 1.7 dBi
50 Ohms
2.5:1, 3.0:1
2 W
- 40 C
+ 85 C
4 Band
PCB Mount
SMD/SMT
649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz
Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking
36 mm
9 mm
3.2 mm
1004795
Reel
Cut Tape
Marca: KYOCERA AVX
Polarización: Linear
Cantidad de empaque de fábrica: 1000
Subcategoría: Antennas
Peso de la unidad: 6.377 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8517710000
TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

Cellular & LTE Antennas

KYOCERA AVX Cellular and LTE Antennas are designed with patented isolated magnetic dipole (IMD) technology to reduce the keep-out area requirement around the antenna. The IMD technology reduces the overall board footprint required around the antenna while improving antenna performance. KYOCERA AVX Cellular and LTE Antennas are available in several form factors designed to satisfy designer needs, including surface mount FR4, flexible printed circuit, and external. 

IoT / ISM Antennas

KYOCERA AVX IoT / ISM Antennas work on 868MHz, 915MHz, and 2.45GHz, with many options available. The antennas are designed using isolated magnetic dipole (IMD) technology, which reduces the keep-out area requirement around the antenna. KYOCERA AVX IoT / ISM Antennas can be used for various applications, including consumer, industrial, medical, and automotive, using ISM, LoRa, and Zigbee® standards.