Amphenol / SV Microwave SMPM Connectors

Amphenol / SV Microwave SMPM Connectors are 20% smaller than Amphenol / SV Microwave SMP connectors and offer a frequency range of up to 65GHz. These SMPM connectors enable the joining of two RF modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and misalignment, which compensates for tolerance stack up. Amphenol / SV Microwave SMPM Connectors have higher withdrawal forces on the full detent shroud, making them ideal for quick and effective interconnects using both semi-rigid and flexible cables. The push-on design allows designers to mate connectors without the need for threads or wrenches.

Features

  • RF performance DC to 65GHz
  • 20% smaller than Amphenol / SV Microwave SMP connectors
  • Designed to accommodate both radial and axial misalignment
  • Push-on and snap-on mating styles for quick installation
  • Dense packaging possibilities

Applications

  • Aerospace
  • Broadband
  • Instrumentation
  • Routers
  • Telecom
  • High-speed (10Gbits to 40Gbits)
  • Cable, PCBs, surface-mount connections

Videos

Publicado: 2013-11-11 | Actualizado: 2026-05-14