JAE Electronics FI-X Slimline Connectors

JAE Electronics FI-X Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.

Features

  • Compatible with high-speed differential transmission and high-level impedance matching 90 to 100Ω
  • Drastically improved grounding, which is directly related to EMI characteristics
  • 1.5mm connector height and 1mm height above the PCB thanks to bottom type structure
  • 1mm contact pitch with impedance matching
  • Compatible with FPC and cable by the common use of board header
  • Enables stable grounding to the PCB thanks to FPC relay used in other FI Series connectors

Specifications

  • No. of contacts: 14, 20, 30 (all signal) and D7 (only for differential transmission)
  • Applicable FPC: t0.14±0.03
  • Applicable cable: AWG #30 to #40
  • Operating temperature: -40°C to +80°C
  • Contact resistance: Less than 40mΩ
  • Rated current: 1A per pin for both AC and DC
  • Rated voltage: 200V per pin for both AC and DC
  • Insulation resistance: Greater than 100MΩ
  • Withstand voltage: AC500Vr.m.s. for 1 minute
  • Pitch: 1mm

Accessory- Crimping Tool

CT150-4C-FIX

View Results ( 105 ) Page
N.º de artículo Hoja de datos Descripción Ángulo de montaje Revestimiento del contacto Régimen de corriente Empaquetado Material del contacto
FI-W21S FI-W21S Hoja de datos Conectores FFC y FPC 1.25MM PCB-FLEX/WIRE Straight 1 A Tray
FI-S8P-HFE-E1500 FI-S8P-HFE-E1500 Hoja de datos Conectores FFC y FPC 8p PCB to Cable LCD Compatible Right Angle Gold 1 A Reel
FI-SEB20P-HF13E FI-SEB20P-HF13E Hoja de datos Conectores FFC y FPC 20p PCB to Cable LCD Compatible Right Angle Gold 1 A Tray Copper Alloy
FI-S2P-HFE FI-S2P-HFE Hoja de datos Conectores FFC y FPC 2P 1.25MM RECEPT BOARD SIDE Right Angle Gold 1 A Bulk Copper Alloy
FI-W13P-HFE FI-W13P-HFE Hoja de datos Conectores FFC y FPC 13p Recep RA SMT LCD Compatible Right Angle Gold 1 A Tray Copper Alloy
FI-W19P-HFE FI-W19P-HFE Hoja de datos Conectores FFC y FPC 19p Recep RA SMT LCD Compatible Straight Gold 1 A Tray Copper Alloy
FI-SEB20P-HF10E FI-SEB20P-HF10E Hoja de datos Conectores FFC y FPC 20p PCB to Cable LCD Compatible Right Angle Gold 1 A Tray Copper Alloy
FI-W13S FI-W13S Hoja de datos Conectores FFC y FPC 13p Cable Plug Hsg LCD Compatible Straight 1 A Tray
FI-S3S FI-S3S Hoja de datos Conectores FFC y FPC 1.25MM PCB-FLEX/WIRE Straight 1 A Tray
FI-S10S FI-S10S Hoja de datos Conectores FFC y FPC 1.25MM PCB-FLEX/WIRE Straight 1 A Tray
Publicado: 2012-09-28 | Actualizado: 2024-05-02