159130-5002

3M Electronic Solutions Division
517-159130-5002
159130-5002

Fabricante:

Descripción:
Alojamientos de cables y cabecera 2MMHDR/30AU/30POS RATH/CB/.112TL
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
$3.53 $3.53
$3.32 $33.20
$3.12 $78.00
$2.90 $290.00
$2.60 $702.00
$2.50 $1,350.00
$2.27 $2,451.60
$2.18 $5,886.00
$2.16 $11,080.80

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Alojamientos de cables y cabecera
Marca: 3M Electronic Solutions Division
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 270
Subcategoría: Headers & Wire Housings
Alias de las piezas n.º: 05111557999 80001254236
Peso de la unidad: 1.487 g
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

IDC Discrete Wire Sockets & Headers

3M brings the convenience of insulation displacement contact termination to the flexibility and choice of discrete wire. Link Connectors are designed to meet the requirements of the CC-Link standard and to enable T-Tab terminations as well as mid-cable terminations. Mini-Clamp Connectors are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including Factory Automation and Industrial Controls. The Power Clamp offering is suitable for CLPA's CC-Link open technology field level networking applications and protocols. These connectors do not require any special tooling or pre-treatment of cables, and can be terminated using a standard pair of pliers. CHG Series from 3M connectorizes 22AWG to 28AWG discrete cable in a socket which can be plugged into industry standard .100" pinstrip and four-wall box headers. 158/159 Series Sockets terminate to 1mm pitch ribbon cable while the Shrouded Boardmount Headers maximize design flexibility and minimize the PCB footprint.

158 Ribbon Cable Sockets & 159 Shrouded Headers

3M's 2mm 158 Ribbon Cable Sockets and 159 Shrouded Boardmount Headers provide a robust and compact cable-to-board connection solution. The 159 Series Shrouded Boardmount Headers maximize design flexibility while minimizing the PCB footprint, and mate to the 158 Series Ribbon Cable Sockets. The 158 Series Ribbon Cable Sockets provide a reliable ribbon cable to board interface in a variety of applications, terminate to 1mm pitch ribbon cable. 3M offers each series in multiple configurations. Configurations include an adhesive-backed cover for robust termination, "sword pack" to deliver higher speed termination operations, and friction-latch configurations for increased protection against accidental disconnect. 3M's 2mm 158 Series and 159 Series are well-suited for industrial production equipment, communications, military/aerospace, and computer/datacom applications.