HF100/64TP

3M Electronic Solutions Division
517-HF100/64TP
HF100/64TP

Fabricante:

Descripción:
Cables planos 64C, HAL FREE,28AWG STRANDED, .050, 100'

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$699.93 $699.93

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Cables planos
RoHS:  
Twisted Cables
64 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Blue/White
150 V
30.48 m (100 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF100
Roll
Marca: 3M Electronic Solutions Division
Paso: 0.05 in
Tipo de producto: Flat Cables
Cantidad de empaque de fábrica: 3
Subcategoría: Cable
Alias de las piezas n.º: 80001258369
Peso de la unidad: 4.747 kg
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
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

HF100 Halogen-Free Flat Cables

3M's HF100 features 28AWG stranded ribbon cables with a twist and flat conductor repeat pattern. The series combines 3M’s twist and flat cable technology with a halogen-free polyolefin (PO) dielectric for a differential signaling cable capable of mass termination to broad line of IDC connectors. Rated per UL File E42769, Style 21008, the 3M HF100 series is available in standard and custom twist/flat repeat patterns. 

Twisted Pair Flat Cable

3M Twisted Pair Flat Cable delivers superior signal integrity and performance in demanding electronic applications, making it ideal for high-speed data transmission. The cable provides enhanced noise reduction and crosstalk prevention by joining together the benefits of twisted pair technology with the convenience of a flat cable design. Each pair of conductors features PVC or halogen-free conductor insulation and is twisted to reduce electromagnetic interference (EMI) and crosstalk. The robust construction withstands tough environments, while the flat design offers easy routing and installation in tight spaces for flexibility and space efficiency. 3M Twisted Pair Flat Cable has a 28AWG conductor size and is ideal for industrial electronics, computer systems, telecommunications, and industrial equipment.