gen4-uLCD-28PT-AR

4D Systems
971-GEN4-ULCD-28PTAR
gen4-uLCD-28PT-AR

Fabricante:

Descripción:
Módulos de pantalla 2.8" gen4 LCD pack for Arduino with gen4-uLCD-28PT, Arduino Adaptor Shield + Cable
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$54.95 $54.95
$45.60 $456.00

Atributo del producto Valor de atributo Seleccionar atributo
4D Systems
Categoría de producto: Módulos de pantalla
RoHS:  
Gen4-uLCD
TFT-LCD Displays
Resistive
2.8 in
240 x 320
4-Wire, I2C, SPI
Tipo de iluminación posterior: White LED
Marca: 4D Systems
Dimensiones: 87.3 mm x 52.1 mm x 7.3 mm
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 20 C
Corriente de suministro operativa: 150 mA
Voltaje de alimentación operativo: 5 V
Empaquetado: Bulk
Tipo de producto: Display Modules
Cantidad de empaque de fábrica: 1
Subcategoría: Displays
Peso de la unidad: 49.500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.

OLED & LCD Display Shields for Arduino

4D Systems OLED and LCD Display Shields for Arduino provide a convenient interface to attach 4D Systems LCD and OLED display modules to the Arduino platform. This is achieved without the need for jumper wires on the Arduino headers. The adapter can add a full-color LCD TFT or OLED display to applications with a touch interface. 4D Systems OLED and LCD Display Shields include capacitive and resistive touch options. The Arduino Adapter Shield is included in various Arduino Module Packs and Starter Kits with an intelligent display module and other necessary peripherals for adding a display with touch functionality to Arduino projects. The adapter board is also available separately.