AISC-0402F-R47K-T

ABRACON
815-AISC0402F-R47K-T
AISC-0402F-R47K-T

Fabricante:

Descripción:
Inductores de potencia - SMD IND 470.00 nH 0.310 A 730.00 mOhm

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10000   Múltiples: 10000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 10000)
$0.272 $2,720.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
ABRACON
Categoría de producto: Inductores de potencia - SMD
RoHS:  
Reel
Marca: ABRACON
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Estilo de montaje: PCB Mount
Tipo de producto: Power Inductors - SMD
Cantidad de empaque de fábrica: 10000
Estilo de terminación: SMD/SMT
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
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.