t2Express-SL-i7-6820EQ

976-T2EXPSLI7-6820EQ
t2Express-SL-i7-6820EQ

Fabricante:

Descripción:
Computadora en un Módulo (COM) 8-port Async Serial Communication Card new C588 for SMT type

Ciclo de vida:
Obsoleto
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.
Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor de atributo Seleccionar atributo
ADLINK Technology
Categoría de producto: Computadora en un Módulo (COM)
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
RoHS:  
COM Express Basic Type 6
Marca: ADLINK Technology
Tipo de producto: Computer-On-Modules - COM
Serie: Express-SL
Cantidad de empaque de fábrica: 1
Subcategoría: Computing
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
Express-SL/SLE COM

ADLINK Express-SL/SLE is a COM.0 R2.1 Basic Size Type 6 computer-on-module supporting the 64-bit 6th Generation Intel® Core™, Xeon® E3, and Celeron® processors (formerly "Skylake-H") with Intel® QM170, HM170, CM236 Chipset. The Express-SL/SLE provides outstanding, high-performance graphics processing, reduced development time, and long-lifecycle support. The device features Intel Hyper-Threading Technology (up to 4 cores, 8 threads) and DDR4 dual-channel memory at 1866/2133MHz with ECC/non-ECC support determined by CPU/chipset combination. This combination ensures the excellent overall performance of the module. High-speed connectivity of the CPU to the Intel QM170, HM170, CM236 Chipset is supported through an Intel Flexible Display Interface and Direct Media Interface.

COM Express Modules

ADLINK Technology has announced COM Express computer-on-modules (COMs) based on the 6th generation Intel Core i7/i5/i3 processors and latest Xeon processors. These modules follow the form, fit, function design principle for optimum flexibility in upgrading and application scalability, enabling accelerated development and faster time-to-market for embedded applications.