AP1-1RC-62-702

AIRPAX
874-AP11RC62702
AP1-1RC-62-702

Fabricante:

Descripción:
Disyuntores Cir Brkr Hyd Mag
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 3   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$635.10 $1,905.30
$211.70 $1,058.50
$184.16 $4,604.00
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Sensata
Categoría de producto: Disyuntores
RoHS: N
Circuit Breakers
7 A
1 Pole
Toggle
Non-Illuminated
Marca: AIRPAX
Altura: 16.66 mm
Longitud: 40.77 mm
Estilo de montaje: Panel Mount
Cantidad de empaque de fábrica: 1
Subcategoría: Circuit Breakers
Estilo de terminación: Hook Terminal
Ancho: 39.67 mm
Peso de la unidad: 49 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

AP Series Magnetic Circuit Breakers

AIRPAX / Sensata AP Series Magnetic Circuit Breakers are fully sealed, hydraulic magnetic circuit protectors. These circuit breakers combine power switching and accurate, reliable circuit protection with inverse time delays and "trip-free" features. In "trip-free" action, the circuit will not remain closed in the presence of an overload even though the handle is held in the ON position. The AP magnetic circuit protectors are available in either DC, 50Hz/60Hz, or 400Hz versions and with various delays to match the protector to specific application requirements. An "O" ring bushing seal and a silicone rubber gland within the bushing/handle assembly provide waterproof panel integrity. The devices are certified against salt spray testing per MIL-STD-202, Method 101, Test Condition B, with no evidence of corrosion, electrical, or mechanical damage. Typical applications include communication, navigation, aircraft instrumentation, radar, power supplies, and petrochemical devices.