AP12-1-40-103

AIRPAX
682-AP12-1-40-103
AP12-1-40-103

Fabricante:

Descripción:
Disyuntores Cir Brkr,HydMag
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 3   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1,004.03 $3,012.09
$334.71 $1,673.55
$291.21 $7,280.25
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Sensata
Categoría de producto: Disyuntores
RoHS:  
AP
Hydraulic Magnetic Circuit Breakers
Hydraulic Magnetic
Toggle
Marca: AIRPAX
Cantidad de empaque de fábrica: 1
Subcategoría: Circuit Breakers
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
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

AP Series Magnetic Circuit Breakers

AIRPAX / Sensata AP Series Magnetic Circuit Breakers are fully sealed, hydraulic magnetic circuit protectors. These circuit breakers combine power switching and accurate, reliable circuit protection with inverse time delays and "trip-free" features. In "trip-free" action, the circuit will not remain closed in the presence of an overload even though the handle is held in the ON position. The AP magnetic circuit protectors are available in either DC, 50Hz/60Hz, or 400Hz versions and with various delays to match the protector to specific application requirements. An "O" ring bushing seal and a silicone rubber gland within the bushing/handle assembly provide waterproof panel integrity. The devices are certified against salt spray testing per MIL-STD-202, Method 101, Test Condition B, with no evidence of corrosion, electrical, or mechanical damage. Typical applications include communication, navigation, aircraft instrumentation, radar, power supplies, and petrochemical devices.