ME20A4802N01

Advanced Energy / SL Power
675-ME20A4802N01
ME20A4802N01

Fabricante:

Descripción:
Adaptadores CA para PC de escritorio Medical External Adapter, Level VI
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
Mínimo: 250   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$14.50 $3,625.00

Atributo del producto Valor de atributo Seleccionar atributo
Advanced Energy
Categoría de producto: Adaptadores CA para PC de escritorio
RoHS:  
Level VI
ME20 - Level VI
Marca: Advanced Energy / SL Power
Tipo de producto: Desktop AC Adapters
Cantidad de empaque de fábrica: 1
Subcategoría: AC-DC Power Supply
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
8504409999
CAHTS:
8504409093
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

ME Medical External Power Supplies

Advanced Energy / SL Power ME Medical External Power Supplies are high-performance Level VI AC to DC external power supply families designed for medical applications. Each series' low-power external AC-DC power supplies are approved for safety EN/IEC/UL60601-1, 3rd edition, and EN/IEC/UL60601-1-11:2010 for Home Healthcare (non-hospital use) applications. Isolation levels satisfy the 2 MOPP requirements and are designed to UL/EN/IEC6060-1-1-2, 4th edition for EMC. The power supplies will operate at a universal input range of 90VAC to 264VAC over the wide temperature range of -20ºC to +50ºC, delivering full-rated output power up to +40ºC and applicable output power derating at 50ºC. Each series is available in desktop and wall-plug versions, with the exception of ME60A, which is only available on desktops and includes an IP22 rating per IEC60529 for the enclosure, and the output cable can be terminated at a variety of output connectors.