10C24-N125-DAR-H

Advanced Energy / Ultravolt
324-10C24-N125-DAR-H
10C24-N125-DAR-H

Fabricante:

Descripción:
Convertidores DC/DC: orificio pasante HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, Standard Interface, Right-angle Male DA-15 type connector, Heatsink
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
Advanced Energy
Categoría de producto: Convertidores DC/DC: orificio pasante
Non-Isolated
Industrial
10C
Marca: Advanced Energy / Ultravolt
Estilo de cubierta: Enclosure
Estilo de montaje: Through Hole
Tipo de producto: Non-Isolated DC-DC Converters
Cantidad de empaque de fábrica: 1
Subcategoría: DC-DC Converters
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
8504409580
TARIC:
8504409590
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

C Series High-Voltage DC-DC Power Supplies

Advanced Energy/Ultravolt C Series High-Voltage DC-DC Power Supplies are designed for capacitive charging, which requires fast charging with limited voltage overshoot. These power supplies feature indefinite output short circuit protection, fixed frequency, and <80mA peak-to-peak AC ripple current (nominal input and full load). The C series DC-DC power supplies achieve higher system throughput with quick capacitor charging. These power supplies use surface-mount technology and encapsulation techniques to improve system reliability. The C series DC-DC power supplies are used in applications such as pulsed power, test equipment, mass spectrometry, Automated Test Equipment (ATE), and HV amplifier bias.