40C24-N60-WS

Advanced Energy / Ultravolt
324-40C24-N60-WS
40C24-N60-WS

Fabricante:

Descripción:
Convertidores DC/DC: orificio pasante HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -40kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface, HVout flying lead
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
Advanced Energy
Categoría de producto: Convertidores DC/DC: orificio pasante
RoHS:  
Non-Isolated
Industrial
40C
Marca: Advanced Energy / Ultravolt
Estilo de cubierta: Enclosure
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Estilo de montaje: Through Hole
Tipo de producto: Non-Isolated DC-DC Converters
Cantidad de empaque de fábrica: 1
Subcategoría: DC-DC Converters
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

C Series High-Voltage DC-DC Power Supplies

Advanced Energy/Ultravolt C Series High-Voltage DC-DC Power Supplies are designed for capacitive charging, which requires fast charging with limited voltage overshoot. These power supplies feature indefinite output short circuit protection, fixed frequency, and <80mA peak-to-peak AC ripple current (nominal input and full load). The C series DC-DC power supplies achieve higher system throughput with quick capacitor charging. These power supplies use surface-mount technology and encapsulation techniques to improve system reliability. The C series DC-DC power supplies are used in applications such as pulsed power, test equipment, mass spectrometry, Automated Test Equipment (ATE), and HV amplifier bias.