Thyro-PX 2PX 500-2000 HF

Advanced Energy
324-2000505214
Thyro-PX 2PX 500-2000 HF

Fabricante:

Descripción:
Controladores de potencia Thyro-PX 2PX 500-2000 HF
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$13,202.34 $13,202.34

Atributo del producto Valor de atributo Seleccionar atributo
Advanced Energy
Categoría de producto: Controladores de potencia
Thyro-PX
Power Controllers
Marca: Advanced Energy
Cantidad de empaque de fábrica: 1
Subcategoría: Controllers
Alias de las piezas n.º: 2000505214
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
Tailandia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Thyro-PX® Power Controllers

Advanced Energy Thyro-PX® Power Controllers offer easy-to-use performance for heating elements, resistive loads, and transformer loads in heating, melting, drying, and forming applications. These controllers feature comprehensive operating and control modes to minimize harmonic distortion and a high-efficiency, wear-free design with integrated soft starting for usage with downstream transformers. Additional features include multi-zone capability that independently controls multiple single-phase loads from a single controller and wide communication protocol flexibility for simple integration into Rockwell™ PAC via certified AOP. Advanced Energy Thyro-PX Power Controllers have a 16A to 5000A current range, ±1% power accuracy, and numerous communications, including Ethernet/IP, EtherCAT, PROFIBUS, PROFINET, and Modbus TCP/IP.