79051 SL005

Alpha Wire
602-79051-100-09
79051 SL005

Fabricante:

Descripción:
Cables multiconductores 24 AWG 3 Conductor 600V Unshielded, MPPE 100 ft Spool Slate

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$398.99 $398.99
$372.53 $745.06
$354.66 $1,773.30
$345.37 $3,453.70
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Alpha Wire
Categoría de producto: Cables multiconductores
RoHS:  
Control Cable
Unshielded
3 Conductor
100 ft
24 AWG
4.318 mm (0.17 in)
Gray (Slate Gray)
Modified Polyphenylene Ether (mPPE)
Tinned Copper
19 x 36
600 V
Marca: Alpha Wire
Material de aislamiento: Modified Polyphenylene Ether (mPPE)
Tipo de producto: Multi-Conductor Cables
Cantidad de empaque de fábrica: 1
Subcategoría: Cable
Nombre comercial: EcoFlex
Peso de la unidad: 1 kg
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
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.

EcoFlex® Cables

Alpha Wire EcoFlex® Cables are 100% recyclable and do not contain halogens, phthalates, or heavy metals. These flexible control cables withstand more than a million flex cycles with an operating temperature of -40°C to +105°C. Alpha Wire EcoFlex Cables feature jacketing and insulation that is constructed with modified polyphenylene ether (mPPE) for improved performance. Compared to standard PVC, EcoFlex cables with mPPE are up to 32% smaller, up to 55% lighter, and have up to 91% lower outgassing. These cables are available as unshielded, braid shielded, or with Supra-Shield® foil + braid shield.