2M80400106NF9200SA

Amphenol Aerospace
654-80400106NF9200SA
2M80400106NF9200SA

Fabricante:

Descripción:
Conector Espec. Circular MIL M804 6C 4#23 2#16 SKT PLUG OM
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
Amphenol
Categoría de producto: Conector Espec. Circular MIL
RoHS: N
6 Position
Socket (Female)
09-200
Plugs
9
Straight
MIL-DTL-38999
Crimp
Cable
13 A
Gold
Copper Alloy
2M
Marca: Amphenol Aerospace
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Estilo de acoplamiento: Quick Disconnect Push Pull
Ángulo de montaje: Straight
Tipo de producto: Circular MIL Spec Connector
Material de la cubierta: Aluminum
Revestimiento de la carcasa: Olive Drab Cadmium
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
Nombre comercial: 2M
Indicador de cable: 20-16
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2M Micro-Miniature Connectors

Amphenol Aerospace 2M Micro-Miniature Connectors are designed for interconnect applications requiring high performance. These connectors are 71% lighter, 52% smaller, and have 60% more contact density than other connectors in their class. These micro-miniature connectors are designed and tested to Mil-Spec standards and comparable to MIL-DTL-38999 connectors. They are offered in four types: triple-start ACME thread, push-pull, bayonet, and dual-start ACME thread. Amphenol Aerospace 2M Micro-Miniature Connectors are intermountable and intermateable with existing micro-miniature aerospace/defense connectors, including the Glenair Mighty Mouse series. These lightweight, high-density connectors maximize SWaP (size, weight, and power) in a variety of high-reliability, harsh environments.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.