AX4MB3M

Amphenol Audio
523-AX4MB3M
AX4MB3M

Fabricante:

Descripción:
Conectores XLR 4P PIN M PLUG BLK W ORG MRK SLEEVE
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
$6.06 $6.06
$5.80 $58.00
$4.92 $123.00
$4.79 $479.00
$4.29 $1,072.50
$4.03 $2,015.00
$3.53 $3,530.00
$3.35 $8,375.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores XLR
Connectors
Standard XLR
4 Position
Male
Solder Cup
Cable Mount
Tin
AX
Marca: Amphenol Audio
Color: Black, Orange
Régimen de corriente: 10 A
Ciclos de acoplamiento: 1000 Cycle
Tipo de producto: XLR Connectors
Revestimiento de la carcasa: Nickel
Cantidad de empaque de fábrica: 25
Subcategoría: Audio & Video Connectors
Régimen de voltaje: 133 V
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
8536690000
CAHTS:
8536690040
USHTS:
8536694020
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AX Professional XLR Cable Connectors

Amphenol Audio AX Professional XLR Cable Connectors complement the latest audio architectures, fit ideally with their environment, and ensure pure sound performance in demanding applications. These connectors feature a one-piece ground / latch spring design that incorporates twin wipe contacts for a direct connection path from mating shell to ground. This design provides enhanced connection and electromagnetic interference (EMI) performance. Amphenol Audio AX XLR Cable C Connectors are available in 3-, 4-, and 5-contact arrangements.

AX MARK Color Coding Sleeve System

Amphenol Audio AX MARK Color Coding Sleeve System is designed for use on male or female XLR connectors to provide multiple options for customizing cable systems with unique identifiers. The sleeves feature an ample, flat marking surface for printing channel ID, cable length, or custom logos with ten colors available. Existing marking equipment can be used to ink stamp, heat transfer, or laser mark the sleeve in the field. The sleeves can also be changed out on already terminated AX connectors, future-proofing cabling field configurations to the existing inventory of AX connectors. The Color Coding Sleeve System also includes AX cable connectors pre-fitted with various marking sleeves.