MCTS-SJG16-241

Amphenol FSI
523-MCTSSJG16241
MCTS-SJG16-241

Fabricante:

Descripción:
Conversores de medios Conversores de medios (single mode)
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
20 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5,512.64 $5,512.64

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conversores de medios
Marca: Amphenol FSI
Tipo de producto: Media Converters
Subcategoría: Ethernet & Communication Modules
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
ARCH® TFOCA-II® Ruggedized Media Converters

Amphenol Fiber Systems International (AFSI) ARCH® TFOCA-II® Ruggedized Media Converters provide optical-electrical (O-E) and electrical-optical (E-O) conversion for harsh environment applications. The plug-and-play media converters allow the effortless conversion of users' systems to take advantage of the benefits of fiber optics without the need to design/develop harsh environment fiber optic transceivers and associated electronics. These stand-alone units feature ruggedized optical transceivers integrated into a compact housing with 10/100/1000 Ethernet electrical interfaces and AFSI's rugged four-channel, hermaphroditic, TFOCA-II® connector. The ARCH® Ruggedized Media Converters support conversion for 10/100/1000 (auto adaptable) Ethernet providing up to 1.0Gb/s transport over 10 miles using single-mode fiber in a compact size.