ACA3102E14S-6SBF80A232

Amphenol Industrial
654-2E14S6SBF80A232
ACA3102E14S-6SBF80A232

Fabricante:

Descripción:
Conector Espec. Circular MIL 6C 6#16S SKT REC BOX
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 127   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$25.49 $3,237.23
$25.47 $6,367.50
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conector Espec. Circular MIL
RoHS:  
6 Position
Socket (Female)
14S-06
Receptacles
14S
Box Mount
MIL-DTL-5015
Solder
Box Mount
13 A
Silver
Copper
ACA-B
Marca: Amphenol Industrial
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Estilo de acoplamiento: Reverse Bayonet
Ángulo de montaje: Straight
Tipo de producto: Circular MIL Spec Connector
Material de la cubierta: Aluminum Alloy
Revestimiento de la carcasa: Zinc
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
Nombre comercial: 5015
Régimen de voltaje: 200 VAC, 250 VDC
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AC Threaded Industrial Cylindrical Connectors

Amphenol Industrial AC Threaded Industrial Cylindrical Connectors are a commercial derivative of the MIL-DTL-5015 product used in military and industrial applications. These cost-effective connectors feature a fine threaded coupling for use in benign and harsh environments. Options include more than 275 insert arrangements ranging from 1 to 55 positions and up to 150A per contact. The available arrangements enable the mixing of power and signal contacts, signal only or power only. Contacts are available in solder, crimp, or PC termination with silver or gold plating. Thermocouple and coax contacts are also available. Amphenol Industrial AC Threaded Industrial Cylindrical Connectors operate in a -55°C to +125°C temperature range.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.