MS3108A14S-7SW

Amphenol Industrial
654-MS3108A14S-7SW
MS3108A14S-7SW

Fabricante:

Descripción:
Conector Espec. Circular MIL AB 3C 3#16S SKT PLUG
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
$86.13 $86.13
$80.20 $802.00
$77.18 $1,929.50
$74.55 $3,727.50
$71.09 $7,109.00
250 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conector Espec. Circular MIL
RoHS: N
3 Position
Socket (Female)
14S-07
Plugs
14S
Right Angle
MIL-DTL-5015
Solder
Cable
13 A
Silver
Copper Alloy
MS 5015
Marca: Amphenol Industrial
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Ángulo de montaje: Right Angle
Tipo de producto: Circular MIL Spec Connector
Material de la cubierta: Aluminum Alloy
Revestimiento de la carcasa: Olive Drab Zinc
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
Nombre comercial: 5015
Indicador de cable: 22 AWG to 16 AWG
Peso de la unidad: 42.400 g
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
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5015 Series Connectors

Amphenol Industrial 5015 Series Connectors are rugged and versatile. These environmentally resistant connectors offer proven electrical capability for a cost-effective solution. The medium to heavyweight cylindrical 5015 connectors are available in a range of shell styles, shell sizes, and service classes. They are designed to MIL-DTL-5015 (SAE-AS 50151) standards. Amphenol Industrial 5015 Connectors offer more than 300 insert patterns and are available with solder or crimp contacts as well as RADSOK® contacts in certain sub-series.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.