DC-02AMFM-QL8E04

Amphenol LTW
523-DC-02AMFM-QL8E04
DC-02AMFM-QL8E04

Fabricante:

Descripción:
Cables de sensores/cables de actuadores X-Lok, Large Size, Plastic, 20A, 02 pins, Male Connector, Female Contact, Straight, Push Lock, Single Ended Overmolded, Length 4000mm, PVC, 12 AWG, IP68 Mated
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
5 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$40.87 $40.87
$36.32 $363.20
$32.15 $1,607.50
$31.61 $3,161.00
$30.41 $6,082.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Cables de sensores/cables de actuadores
RoHS:  
Plug
2 Position
Pigtail
Male
4 m (13.123 ft)
20 A
300 V
12 AWG
Black
IP68
Marca: Amphenol LTW
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Material de revestimiento: Polyvinyl Chloride (PVC)
Tipo de producto: Sensor Cables / Actuator Cables
Cantidad de empaque de fábrica: 10
Subcategoría: Cable Assemblies
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
8544429090
TARIC:
8544429090
ECCN:
EAR99

X-Lok Push Lock Connectors

Amphenol LTW's X-Lok Push Lock connector offers secure, efficient, and cost-effective connectivity. Now unveiling the metal design, the robust construction, and intuitive push lock mechanism can ensure reliable connections in the very roughest conditions. It is suitable for applications that require extreme environmental resistance. The X-Lok Series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, ALTW's X-Lok is your ideal solution for harsh environments and outdoor applications.