M2000/24-252Z

Amphenol PCD
523-M2000/24-252Z
M2000/24-252Z

Fabricante:

Descripción:
Conectores estándar subminiatura D
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
Amphenol
Categoría de producto: Conectores estándar subminiatura D
Marca: Amphenol PCD
Tipo de producto: D-Sub Connectors - Standard Density
Cantidad de empaque de fábrica: 25
Subcategoría: D-Sub Connectors
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
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
M2000 D-Sub Connectors

Amphenol PCD M2000 D-Sub Connectors are military-qualified and meet MIL-DTL-24308 requirements. M2000 D-Sub Connectors are subminiature rack and panel-type devices with a polarized shell. These Amphenol PCD connectors also use pin and socket machined contacts that provide high reliability and density. The M2000 series offers a 7.5A maximum contact rating and operates over a -55°C to +125°C temperature range. Applications include military, information systems, aerospace, communication systems, and industrial.