M2000/3-2K

Amphenol PCD
523-M2000/3-2K
M2000/3-2K

Fabricante:

Descripción:
Conectores estándar subminiatura D
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
Amphenol
Categoría de producto: Conectores estándar subminiatura D
Marca: Amphenol PCD
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IN
Tipo de producto: D-Sub Connectors - Standard Density
Cantidad de empaque de fábrica: 25
Subcategoría: D-Sub Connectors
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
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

M2000 D-Sub Connectors

Amphenol PCD M2000 D-Sub Connectors are military-qualified and meet MIL-DTL-24308 requirements. M2000 D-Sub Connectors are subminiature rack and panel-type devices with a polarized shell. These Amphenol PCD connectors also use pin and socket machined contacts that provide high reliability and density. The M2000 series offers a 7.5A maximum contact rating and operates over a -55°C to +125°C temperature range. Applications include military, information systems, aerospace, communication systems, and industrial.