M85049/7-65W

Amphenol PCD
523-85049/7-65W
M85049/7-65W

Fabricante:

Descripción:
Circular MIL Espec Carcasa trasera BACKSHELL ENV 45 DEG OD CAD
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 25   Múltiples: 25
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$126.52 $3,163.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Circular MIL Espec Carcasa trasera
RoHS: N
MIL-DTL-5015, MIL-DTL-26482 II
Environmental Backshells
45 Deg
40
Olive Drab Cadmium over Electroless Nickel
Aluminum Alloy
AS85049
Marca: Amphenol PCD
Estilo de acoplamiento: Rotatable Coupling
Ángulo de montaje: 45 Deg
Tipo de producto: Circular MIL Spec Backshells
Cantidad de empaque de fábrica: 25
Subcategoría: Circular Connectors
Alias de las piezas n.º: A85049765W
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
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
India
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Backshell Clamps

Amphenol PCD Backshell Clamps help to tidy up the cable after termination and provide strain relief at the termination area. The clamps are offered in environmental and non-environmental options, as well as EMI/RFI. The components are available in black zinc nickel, adding to the existing finishes in olive drab gray cadmium, tin, or nickel with a variety of shell sizes 11 through 48. Amphenol PCD Backshell Clamps meet MIL-DTL-38999, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I and II, MIL-DTL-24308, and MIL-DTL-83513.

Backshells

Amphenol PCD Backshells offer strain relief, environmental protection, and 360° EMI/RFI shielding at the termination area of virtually any circular connector. These connectors feature a base material constructed of aluminum alloy, stainless steel, brass, or composite and a variety of finishes such as black zinc nickel, cadmium, electroless nickel, anodized black, passivated, and more. Amphenol PCD Backshells have custom designs available and meet or exceed RoHS/REACH compliance standards. Available in both military specifications and commercial types for any application, these backshells meet the Society of Automotive Engineers (SAE) AS85049 standard.