CBD25W3M200V3X/AA

Amphenol Positronic
276-CBD25W3M200V3XAA
CBD25W3M200V3X/AA

Fabricante:

Descripción:
Conectores de contacto combinados subminiatura D
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
11 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$61.13 $611.30
$58.77 $1,469.25
$56.81 $2,840.50
$53.68 $5,368.00

Atributo del producto Valor de atributo Seleccionar atributo
Positronic
Categoría de producto: Conectores de contacto combinados subminiatura D
RoHS:  
25W3
25 Position
Mounting Holes
Straight
Solder Cup
IP67
Marca: Amphenol Positronic
Material del contacto: Copper Alloy
Revestimiento del contacto: Gold
Filtrado: Unfiltered
Género: Male
Aislamiento: Insulated
Material de aislamiento: Polyester
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 55 C
Número de filas: 2 Row
Tipo de producto: Mixed Contact D-Sub Connectors
Serie: CBD
Material de la cubierta: Steel
Revestimiento de la carcasa: Tin.
Tamaño de la carcasa: 4
Cantidad de empaque de fábrica: 1
Subcategoría: D-Sub Connectors
Nombre comercial: Combo-D
Régimen de voltaje: 300 VAC
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
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
CBD Combo-D D-Sub Connectors

Positronic CBD Combo-D D-Sub Connectors offer industrial performance that meets the requirements of IEC 60807-2, Performance Level 1 or 2. These connectors are recommended for use in sheltered, non-corrosive indoor and outdoor environments that have normal ventilation but without temperature or humidity controls. Signal contacts are offered with open-entry professional level or PosiBand® closed-entry industrial level signal contacts. Positronic CBD Combo-D D-Sub Connectors feature mixed contact combinations of power, shielded, coax, high voltage, and signal contacts within the same connector body.

Combo-D Series Connectors

Positronic Combo-D Series Connectors are available in twenty-two connector variants offered in six standard shell sizes. These connectors permit mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body. These connectors utilize precision machined signal contacts. The power and shielded contacts are available with crimp terminations.