M243082334F

Amphenol Positronic
523-M243082334F
M243082334F

Fabricante:

Descripción:
Conectores subminiatura D Mil Spec.
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
$94.85 $94.85
$83.78 $837.80
$77.08 $1,927.00
$70.91 $3,545.50
$65.24 $6,524.00
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Positronic
Categoría de producto: Conectores subminiatura D Mil Spec.
Marca: Amphenol Positronic
Tipo de producto: D-Sub MIL Spec Connectors
Cantidad de empaque de fábrica: 25
Subcategoría: MIL-Spec / MIL-Type
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
8536694030
TARIC:
8536699099
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
M2000 D-Sub Connectors

Amphenol PCD M2000 D-Sub Connectors are military-qualified and meet MIL-DTL-24308 requirements. M2000 D-Sub Connectors are subminiature rack and panel-type devices with a polarized shell. These Amphenol PCD connectors also use pin and socket machined contacts that provide high reliability and density. The M2000 series offers a 7.5A maximum contact rating and operates over a -55°C to +125°C temperature range. Applications include military, information systems, aerospace, communication systems, and industrial.

M24308 Connectors

Positronic M24308 Connectors incorporate the requirements of the US military standard of D-subminiature connectors (D-subs). These D-sub connectors fulfill particular types of military connector standards, sometimes termed MIL-DTL-24308. Small enough to fit into tight spaces and reliable enough to deliver a long life, M24308 connectors are an ideal choice for essential but difficult tasks. The M24308 series comes in many styles with a variety of options for class (general, space, and non-magnetic), contact termination (crimp, solder cup, and straight or right-angle PCB mount), and type (standard density, high density, and combo-D). These connectors are designed to operate between -55°C and +125°C. Positronic M24308 Connectors are ideal for aircraft, spaceflights, military, computing, communications, and industrial applications.