0061003021-C

Amphenol ProLabs
46-0061003021C
0061003021-C

Fabricante:

Descripción:
Transmisores, receptores y transceptores de fibra óptica ADVA 0061003021 Compatible TAA 1000Base-CWDM SFP Transceiver (SMF, 1490nm, 40km, LC, DOM)

Ciclo de vida:
Nuevo en Mouser
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
$305.90 $305.90
$276.12 $2,761.20

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Transmisores, receptores y transceptores de fibra óptica
RoHS:  
Transceivers
1490 nm
1 Gb/s
Singlemode
SFP
0 C
+ 70 C
LC
40 km
NTR
Marca: Amphenol ProLabs
Tipo de producto: Fiber Optic Transmitters, Receivers, Transceivers
Cantidad de empaque de fábrica: 1
Subcategoría: Fiber Optic
Alias de las piezas n.º: 60196557
Peso de la unidad: 181.437 g
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
8517620090
TARIC:
8517699090
ECCN:
5A991.b.1
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Transceivers

Amphenol ProLabs Transceivers are available in an extensive range of compatible optical and copper transceivers to fit a variety of requirements. These standards-based transceivers are designed to comply with the Multi-Source Agreement (MSA). The product lineup ranges from 100BASE-FX to 800Gb and includes optical and copper transceivers such as GBIC, X2, XFP, CFP, SFP, SFP+, QSFP+, and QSFP28. Amphenol ProLabs Transceivers are manufactured utilizing high-quality components to produce a consistent, standardized product compatible with Original Equipment Manufacturer (OEM) specifications. ProLabs rigorously tests the transceivers and codes them in their facilities to ensure the highest performance levels. The transceivers also undergo 100% application testing in end-use conditions. Typical applications include access and enterprise, data centers, network operators, and high-speed data transmission.