C-TC-70M24-SCSCOS2P

Amphenol ProLabs
46-CTC70M24SCSCOS2P
C-TC-70M24-SCSCOS2P

Fabricante:

Descripción:
Ensambles de cable de fibra óptica 70m 24xSC to 24xSC Yellow OS2 OFNP (Plenum-Rated) SMF Fiber Trunk Cable

Ciclo de vida:
Nuevo en Mouser
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
$436.29 $436.29
$404.26 $4,042.60
$389.76 $9,744.00
50 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Ensambles de cable de fibra óptica
RoHS:  
NSC
Marca: Amphenol ProLabs
Tipo de producto: Fiber Optic Cable Assemblies
Cantidad de empaque de fábrica: 1
Subcategoría: Fiber Optic
Alias de las piezas n.º: 76533321
Peso de la unidad: 771.106 g
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
8544700000
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
Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.