082-6092-RFX

Amphenol RF
523-82-6092-RFX
082-6092-RFX

Fabricante:

Descripción:
Conectores RF / Conectores coaxiales N JACK FOR RG-59 RG-62
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 100   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$10.30 $1,030.00
$9.39 $2,347.50
$8.78 $4,390.00
$8.58 $8,580.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores RF / Conectores coaxiales
RoHS:  
REACH - SVHC:
Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-59, 62
Bulk
Acabado del cuerpo: Nickel
Material del cuerpo: Brass
Estilo de cuerpo: Straight
Marca: Amphenol RF
Material del contacto: Phosphor Bronze
Revestimiento del contacto: Gold
Terminación del contacto: Crimp
Mecanismo de acoplamiento: Threaded
Aislamiento: Non-Isolated
Ciclos de acoplamiento: 500
Temperatura de trabajo máxima: + 165 C
Temperatura de trabajo mínima: - 65 C
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: Type N
Cantidad de empaque de fábrica: 1
Subcategoría: RF Interconnects
Régimen de voltaje: 1.5 kV
Alias de las piezas n.º: 82-6092-RFX
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
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Connectors for Green Energy Technology

Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360º rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid , SmartMeter ™, and other automated meter applications.

N-Type Connectors

Amphenol RF N-Type Connectors feature a rugged, medium-sized design that accommodates medium- to miniature-sized RG coaxial cables, including RG-8, RG-58, RG-141, RG-225, and low loss performance cables. These weatherproof cables provide consistent performance through 11GHz with 50Ω impedance, 1500V peak voltage, 2500VRMS dielectric withstanding voltage, and 5000MΩ minimum insulation resistance. Amphenol RF N-Type Connectors offer straight and right-angle plug styles with panel-mount, bulkhead-mount, or receptacle jack styles. Military (M39012), industrial (UG), and commercial (RFX) grade products are available. Applications include surge protection, instrumentation, antennas, broadcast, microwave radio, radios and radars, satellite communications, base stations, military and aerospace (Mil-Aero), wireless LAN (WLAN), and personal communication services (PCS).