112578

Amphenol RF
523-112578
112578

Fabricante:

Descripción:
Conectores RF / Conectores coaxiales BNC ST PCB JACK 75 OHM TF-SQUARE
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 100   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$13.07 $1,307.00
$12.33 $2,466.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores RF / Conectores coaxiales
RoHS:  
PCB Receptacles
BNC
Jack (Socket)
75 Ohms
4 GHz
Solder
Straight
Standard
Through Hole
Marca: Amphenol RF
Ciclos de acoplamiento: 500
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: BNC
Cantidad de empaque de fábrica: 100
Subcategoría: RF Interconnects
Régimen de voltaje: 500 V
Peso de la unidad: 14.677 g
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BNC Connectors & Adapters

Amphenol RF BNC Connectors and Adapters are available with 50Ω or 75Ω impedance and operate in a 0GHz to 6GHz frequency range. These lightweight miniature connectors offer reliability, 1500VRMS dielectric withstanding voltage, 1000VRMS voltage rating, and 5000MΩ or 10,000MΩ minimum insulation resistance. Many of the connectors feature bayonet-style coupling for quick connections and disconnections. These connectors are available in 50Ω, 75Ω, and 50Ω reverse polarity. The in-series adapters offer two different interfaces within the same connector series, while between-series adapters include interfaces from different connector series. Applications for Amphenol RF BNC Connectors and Adapters are antennas, telecom, automotive, computers/LANs, medical equipment, Mil-Aero, and much more. A full line of PCB receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.