SMP-MSSB-PTR-NM

Amphenol RF
523-SMP-MSSB-PTR-NM
SMP-MSSB-PTR-NM

Fabricante:

Descripción:
Conectores RF / Conectores coaxiales SMPSTRPCB SmoothBoreJack TH 50OhmNon-Mag
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 600   Múltiples: 600
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 600)
$24.28 $14,568.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores RF / Conectores coaxiales
PCB Receptacles
SMP
Jack (Pin)
50 Ohms
20 GHz
Solder
Straight
Standard
PCB Mount
Reel
Material del cuerpo: Beryllium Copper
Marca: Amphenol RF
Material del contacto: Beryllium Copper
Revestimiento del contacto: Gold
Terminación del contacto: Solder
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Mecanismo de acoplamiento: Push On
Aislamiento: Non-Isolated
Ciclos de acoplamiento: 1000 Cycle
Temperatura de trabajo máxima: + 165 C
Frecuencia mínima: 0 Hz
Tipo de producto: RF Connectors / Coaxial Connectors
Cantidad de empaque de fábrica: 600
Subcategoría: RF Interconnects
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Non-Magnetic Coaxial Connectors

Amphenol RF Non-Magnetic Coaxial Connectors are available in SMB, SMP, MCX, and MMCX interfaces and offer a frequency range of 4GHz to 20GHz. SMB connectors feature a quick connect/disconnect snap-on mating design that reduces installation time and impedance ratings of 50Ω and 75Ω. SMP connectors are designed to accommodate both radial and axial misalignment. The 50Ω MCX connectors provide broadband performance with low reflection from DC to 6GHz, while the MMCX connectors are micro-miniature with a snap-lock mechanism, allowing for a 360° rotation. Amphenol RF Non-Magnetic Coaxial Connectors are suitable for a wide range of applications, including antennas, instrumentation, aerospace, and test and measurement.

SMP Connectors

Amphenol RF SMP Connectors feature a subminiature interface in the same scale as MMCX connectors while offering a frequency range of DC to 40GHz. These SMP connectors are commonly used in miniaturized high-frequency coaxial modules and are offered in both push-on and snap-on mating styles. The interface is ideal for PC board-to-board interconnect and utilizes a male connector on each of the PC boards and a female-to-female adapter mounted in between to complete the connection. The female adapter is often called a bullet and is necessary to provide a flexible link between the male connectors. This flexible link allows 0.020" of radial float and 0.010" of the axial float. One male connector is typically specified as a snap-on interface and the other as a push-on. This ensures the bullet adapter remains fixed in the same male connector if the PC boards are separated. Amphenol RF SMP connectors feature bullets in multiple lengths for different board spacing.