RT00188SNHEC

Amphenol SINE Systems
654-RT00188SNHEC
RT00188SNHEC

Fabricante:

Descripción:
Conector circular estándar Receptacle, Square Flange, 8 Position, Female, Shell Size 18, and End Cap with Individual Wire Sealing
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
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 100   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$16.76 $1,676.00
$16.36 $4,908.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conector circular estándar
Connectors
8 Position
Socket (Female)
18
Crimp
Zinc
Square Flange Receptacle
IP67
Ecomate RM
Bulk
Marca: Amphenol SINE Systems
Régimen de corriente: 23 A
Género de la carcasa: Female
Material del alojamiento: Zinc Alloy
Tipo de producto: Standard Circular Connector
Revestimiento de la carcasa: Nickel
Cantidad de empaque de fábrica: 50
Subcategoría: Circular Connectors
Nombre comercial: ecomate
Régimen de voltaje: 500 V
Indicador de cable: 14 AWG to 12 AWG
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
8536694030
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

ecomate® Connectors

Amphenol ecomate® Connectors offer an IP65 to IP69K rating range (in mated condition) for indoor and outdoor industrial applications. These circular, multiway connectors utilize durable plastic or metal construction with a circular bayonet, a quick-locking automatic, or a rapid coupling system option. The Amphenol ecomate family is robust and provides a maximum amperage/voltage range of 56A to 300A/600V to 900V, depending on the series. Suitable applications include factory automation, industrial, solar energy and power, heavy equipment, heavy duty, transportation, marine, entertainment/lighting, robotics, and more.

ecomate® Rugged Metal (RM) Shielded Connectors

Amphenol Sine Systems ecomate® Rugged Metal (RM) Series Shielded Connectors of circular metal connectors provide an IP67 rating (in mated condition) for industrial applications, all in a sealed connector system. With a circular bayonet coupling system and a maximum current rating of 45A/600V, the ecomate RM series is perfect for indoor/outdoor applications in factory automation, industrial, heavy equipment, heavy-duty, transportation, and entertainment/lighting markets. The design is based on MILDTL-26482 specifications. All ecomate RM products are compatible with other industry-standard mating connectors.