7032-8545

Amphenol / SV Microwave
523-70328545
7032-8545

Fabricante:

Descripción:
Ensambles de cable RF FLCA SMPM-QBSMA SJ-SP 6.00

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 25

Existencias:
25 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 25 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$184.54 $184.54
$150.05 $1,500.50
$147.05 $3,676.25

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Ensambles de cable RF
RoHS:  
REACH - SVHC:
SMPM
Jack (Female)
Straight
SMA
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohmss
18 GHz
0.085 Flexible Coax
Bulk
Marca: Amphenol / SV Microwave
Conector Polaridad A: Normal
Conector Polaridad B: Normal
Banda de frecuencias: 18 GHz
Frecuencia mínima: 0 Hz
Tipo de producto: RF Cable Assemblies
Serie: SMPM
Cantidad de empaque de fábrica: 25
Subcategoría: Cable Assemblies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

SMPM to SMPM Assemblies

Amphenol RF SMPM to SMPM Assemblies deliver DC to 20GHz RF performance in a micro-miniature, conformable cable. These straight plug to straight plug SMPM assemblies are designed to accommodate both radial and axial misalignment and support a push-on mating style for quick installation. The SMPM series is available with industry-standard diameters of 0.085" and 0.047". Available lengths include a standard imperial range of 3" to 48" and a metric range of 100mm to 3000mm. Amphenol RF SMPM to SMPM Assemblies are ideal for miniaturized high-frequency / high-vibration applications, especially when mated with limited or full-detent PCB connectors. 

High-Vibration Solutions

Amphenol / SV Microwave High-Vibration Solutions are designed to withstand the high-vibration environmental conditions in mil-aero applications. Amphenol offers products with the SMPM interface, which is favored as a smaller alternative to the standard SMP interface. RF technology has been pushed into higher-density, higher-frequency applications that need to maintain a small form factor. However, the push-on design of the standard SMPM and SMPS interfaces does not have enough mating captivating to withstand high vibration. To address this concern, Amphenol / SV Microwave offers two product families with a standard SMPM or SMPS interface with additional mating captivating. The threaded SMPM products feature a threaded coupling nut that encases the SMPM interfaces, securing it tightly. Amphenol / SV Microwave High-Vibration Solutions are suitable for space launches, military aircraft flight conditions, and tank crossings over rugged terrain.

SMPM QB to SMA Cable Assemblies

Amphenol / SV Microwave SMPM QB to SMA Cable Assemblies offer a 50Ω impedance rating and a frequency range of DC to 18GHz. These assemblies feature quarter-turn bayonet locking with a standard SMPM interface and low insertion / withdrawal force. QB to SMA cable assemblies come in either 6" or 12" cable lengths and operate in a -65°C to +165°C temperature range. Amphenol / SV Microwave SMPM QB to SMA Cable Assemblies are suitable for high-vibration environments, bench-top testing, and applications with a high number of mating cycles.

VITA 67 RF Cable Assemblies

Amphenol / SV Microwave VITA 67 RF Cable Assemblies are high-density, high-performance, fixed-length RF cable assemblies that fit into VITA 67 blocks and attach to the PCB board. The VITA 67 RF Cable Assemblies provide ease of assembly or disassembly to daughtercard modules that mate to backplane adapters. VITA 67 RF Cable Assemblies are ideal for aerospace and defense, ground base station and communication systems, avionics, radar systems, and air transport rack applications.