612460

Amphenol Socapex
523-612460
612460

Fabricante:

Descripción:
Conectores RF / Conectores coaxiales PIN COAX CONTACT HD75OHMS Size 8 - GORE CXN3671

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 28

Existencias:
28 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$123.47 $123.47
$115.57 $1,155.70

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores RF / Conectores coaxiales
RoHS:  
Contacts
Pin (Male)
Crimp
Cable Mount / Free Hanging
Marca: Amphenol Socapex
Material del contacto: Copper Alloy
Revestimiento del contacto: Gold
Tipo de producto: RF Connectors / Coaxial Connectors
Subcategoría: RF Interconnects
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
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Suiza
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Coaxial Connectors

Amphenol Socapex Coaxial Connectors offer a rugged, high-performance solution for carrying RF and video signals through standard circular connectors. The connectors are available in 50Ω and 75Ω versions, support everything from RF communication to HD/12G-SDI video, and feature large crimp areas, protected inner conductors, and optional float-mount technology that ensures strong mechanical durability. These coaxial connectors from Amphenol feature crimp or PCB-tail termination combined with compatibility across MIL-DTL-38999 and EN 3645 connectors, allowing them to integrate easily into demanding environments. Suitable applications include aerospace, defense, and any application that requires reliable, shielding signal transmission.

Contactos de alta velocidad

Amphenol Pcd High Speed Contacts include Quadrax, Twinax, and 75Ω contacts. Amphenol Twinax contacts are designed for use with twinax cable (shielded twisted pair) in data Bus systems and meet EN3155 or ABS1600/1607 standards (ARINC600). Amphenol Quadrax contacts offer several advantages for high data transfer rates, low power consumption, and excellent EMI (electromagnetic interference) compatibility. Quadrax contacts meet EN3155 or ABS0973/0974 (ARINC600) standards. Amphenol 75Ω contacts feature 75Ω impedance, 0-3GHz frequency range, and meet EN3645 standards.
Learn More