MAX14930CASE+T

Analog Devices / Maxim Integrated
700-MAX14930CASE+T
MAX14930CASE+T

Fabricante:

Descripción:
Aisladores digitales 4 channel (4/0 config.), 150Mbps, 2.5kVr
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
10 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$4.93 $12,325.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$8.74
Mín.:
1

Producto similar

Analog Devices / Maxim Integrated MAX14930CASE+
Analog Devices / Maxim Integrated
Aisladores digitales 4 channel (4/0 config.), 150Mbps, 2.5kVr

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Aisladores digitales
RoHS:  
MAX14930
SMD/SMT
SOIC-Narrow-16
4 Channel
Unidirectional
1 Mb/s, 25 Mb/s, 150 Mb/s
2750 Vrms
Capacitive Coupling
5.5 V
1.71 V
27.2 mA
5.1 ns
- 40 C
+ 125 C
Reel
Marca: Analog Devices / Maxim Integrated
Adelantar canales: 4 Channel
Tiempo de caída máximo: 2 ns
Tiempo de subida máximo: 2 ns
Dp - Disipación de potencia : 1.0667 W
Tipo de producto: Digital Isolators
Ancho de pulso: 6.67 ns
Distorsión de ancho de pulso: 0.2 ns
Regresar canales: 0 Channel
Apagado: No Shutdown
Cantidad de empaque de fábrica: 2500
Subcategoría: Interface ICs
Tipo: General Purpose
Alias de las piezas n.º: MAX14930C
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

MAX1493x 4-Channel Digital Isolators

Analog Devices Inc. MAX1493x 4-Channel Digital Isolators are digital isolators utilizing ADI’s proprietary process technology. The MAX14930–MAX14932 are 2.75kVRMS and 3.75kVRMS digital isolators, and the MAX14130–MAX14131 are 1kVRMS digital isolators in smaller footprint QSOP packages. The MAX14930–MAX14932 transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. These devices also offer all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications. These devices are available with data rates from DC up to 1Mbps, 25Mbps, or 150Mbps. Each ADI MAX1493x is also available in either a default high or default low configuration. The default is the state an output goes to when its input is unpowered.