MAX5976BETE+

Analog Devices / Maxim Integrated
700-MAX5976BETE+
MAX5976BETE+

Fabricante:

Descripción:
Controladores de voltaje intercambiables en caliente 2.7V to 18V, 7A, Hot-Swap Solutions

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 120

Existencias:
120 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.70 $7.70
$5.96 $59.60
$5.19 $129.75
$5.09 $610.80
$4.61 $1,383.00
$4.56 $2,462.40
$4.45 $4,539.00
$4.35 $10,962.00

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Controladores de voltaje intercambiables en caliente
RoHS:  
PoE / LAN Solutions
7 A
18 V
2.7 V
1 Channel
5 mA
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-16
Tube
No
Marca: Analog Devices / Maxim Integrated
Dp - Disipación de potencia : 2.67 W
Tipo de producto: Hot Swap Voltage Controllers
Serie: MAX5976
Cantidad de empaque de fábrica: 60
Subcategoría: PMIC - Power Management ICs
Alias de las piezas n.º: MAX5976
Peso de la unidad: 697.857 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.