MAX6366PKA31+T

Analog Devices / Maxim Integrated
700-MAX6366PKA31T
MAX6366PKA31+T

Fabricante:

Descripción:
Circuitos de supervisión SOT23, Low-Power P Circuitos de supervisión with Battery Backup and Chip-Enable Gating
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$5.89 $14,725.00
5,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Circuitos de supervisión
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-8
2.5 V, 3 V, 3.3 V, 5 V
1 Input
Active Low, Open Drain
No Manual Reset
Watchdog
Backup
280 ms
5.5 V
- 40 C
+ 85 C
MAX6366P
Reel
Marca: Analog Devices / Maxim Integrated
Señales de habilitación de chip: Chip Enable
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Corriente de suministro operativa: 15 uA
Umbral de sobrevoltaje: 3.15 V
Dp - Disipación de potencia : 700 mW
Detección de falla de potencia: No
Tipo de producto: Supervisory Circuits
Cantidad de empaque de fábrica: 2500
Subcategoría: PMIC - Power Management ICs
Voltaje de alimentación - Mín.: 0 V
Umbral de subvoltaje: 3 V
Alias de las piezas n.º: MAX6366P
Peso de la unidad: 40 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX6365-68 Microprocessor Supervisory Circuits

Analog Devices MAX6365-MAX6368 Microprocessor Supervisory Circuits feature battery backup and chip-enable gating. These devices simplify power-supply monitoring, battery-backup control functions, and memory write protection in microprocessor (µP) systems. The circuits significantly improve the size, accuracy, and reliability of modern systems with an ultra-small integrated solution. These devices provide a microprocessor reset output during VCC supply power-up, power-down, and brownout conditions. These devices internally control VCC to backup-battery switching to maintain data or low-power operation for CMOS RAM, CMOS microprocessors, real-time clocks, and other digital logic when the main supply fails.