MAX8819AETI+

Analog Devices / Maxim Integrated
700-MAX8819AETI
MAX8819AETI+

Fabricante:

Descripción:
Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC) PMIC with Integrated Charger and Smart Power Selector in a 4mm x 4mm TQFN

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 69

Existencias:
69 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$14.89 $14.89
$11.69 $116.90
$11.21 $280.25
$9.87 $740.25
$9.39 $2,817.00
$8.78 $4,609.50
$8.16 $8,568.00

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC)
RoHS:  
MAX8819A
Special Purpose
SMD/SMT
TQFN-28
300 mA, 400 mA
5.5 V
2.4 V
24 V
- 40 C
+ 85 C
1 A
Tube
Marca: Analog Devices / Maxim Integrated
Rango de voltaje de entrada: 2.4 V to 5.5 V
Corriente de suministro operativa: 1.33 mA
Rango de voltaje de salida: 1 V to 24 V
Tipo de producto: Power Management Specialized - PMIC
Cantidad de empaque de fábrica: 75
Subcategoría: PMIC - Power Management ICs
Alias de las piezas n.º: MAX8819A
Peso de la unidad: 1.720 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX8819A/B/C Power Management ICs

Analog Devices MAX8819 power management ICs (PMICs) are a complete power solution for MP3 players and other handheld applications. The Analog Devices MAX8819A, MAX8819B, and MAX8819C PMICs include a battery charger, step-down converters, and WLED power. These power management ICs feature an input current-limit switch to power the IC from an AC-to-DC adapter or USB port, a 1-cell lithium-ion (Li+) or lithium polymer (Li-Poly) charger, three step-down converters, and a step-up converter with serial step dimming for powering two to six white LEDs. All power switches for charging and switching the system load between the battery and external power is included on-chip. The MAX8819C offers a sequenced power-up/power-down of OUT1, OUT2, and then OUT3. MAX8819A/B/C devices feature the Analog Devices Smart Power Selector™ that uses AC-to-DC adapter power or limited USB power. Battery charge current and input current limit are independently set. Input power not used by the system charges the battery.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.