MAXREFDES4#

Analog Devices / Maxim Integrated
700-MAXREFDES4#
MAXREFDES4#

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de conversión de datos Reference design for 16-bit High Accurac

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$97.31 $97.31

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de circuitos integrados de conversión de datos
RoHS:  
Reference Design Boards
ADC
MAX11100
200 mV to 4.096 V
Bulk
Marca: Analog Devices / Maxim Integrated
Tipo de interfaz: USB
Corriente de suministro operativa: 72.5 mA
Tipo de producto: Data Conversion IC Development Tools
Serie: MAXREFDES
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: MAXREFDES
Peso de la unidad: 72 g
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
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

AFE Subsystem Reference Designs

Maxim Integrated MAXREFDES4#, MAXREFDES5#, MAXREFDES6#, MAXREFDES11#, and MAXREFDES30# are 16-bit high-accuracy industrial analog front end (AFE) subsystem reference designs. The Campbell (MAXREFDES4#) subsystem reference design accepts a 4-20mA current loop or a 0.2V to 4.096V voltage input signal, and features isolated power and data—all integrated into a small form factor. The Cupertino (MAXREFDES5#) subsystem reference design accepts -10V to +10V, 0 to 10V, and 4-20mA current loop signals with isolated power and data integrated into a small form factor. 

MAXREFDES4 Campbell Reference Design

Analog Devices Inc. MAXREFDES4 Campbell Reference Design is a 16-bit high-accuracy industrial analog front end (AFE) that accepts a 4-20mA current loop or a 0.2V to 4.096V voltage input signal, and features isolated power and data—all integrated into a small form factor. The Campbell design integrates a precision low-noise buffer (MAX44250), a high-accuracy ADC (MAX11100), an ultra-high-precision 4.096V voltage reference (MAX6126), 600VRMS data isolation (MAX14850), and isolated/regulated 5V power rails (MAX256/MAX1659). This AFE solution can be used in any application that needs high-accuracy analog-to-digital conversion, but it is mainly targeted for industrial sensors, industrial automation, process control, programmable logic controllers (PLCs), and medical applications.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.