AD5626BRMZ-REEL7

Analog Devices
584-AD5626BRMZ-R7
AD5626BRMZ-REEL7

Fabricante:

Descripción:
Conversores digitales a analógicos - DAC 5 V, 12-Bit nanoDAC , Serial Interface in MSOP and LFCSP Packages
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$5.51 $5.51
$4.20 $42.00
$3.87 $96.75
$3.51 $351.00
$3.34 $835.00
$3.23 $1,615.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$3.20 $3,200.00
$3.12 $6,240.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$5.57
Mín.:
1

Producto similar

Analog Devices AD5626BRMZ
Analog Devices
Conversores digitales a analógicos - DAC 5 V, 12-Bit nanoDAC , Serial Interface in MSOP and LFCSP Packages

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Conversores digitales a analógicos - DAC
RoHS:  
AD5626
12 bit
2 MS/s
1 Channel
16 us
3-Wire
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Marca: Analog Devices
Número de convertidores: 1 Converter
Dp - Disipación de potencia : 12.5 mW
Tipo de producto: DACs - Digital to Analog Converters
Tipo de referencia: Internal
Cantidad de empaque de fábrica: 1000
Subcategoría: Data Converter ICs
Voltaje de alimentación - Máx.: 5.25 V
Voltaje de alimentación - Mín.: 4.75 V
Peso de la unidad: 140 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.