AD5710RBCBZ-RL7

Analog Devices
584-AD5710RBCBZ-RL7
AD5710RBCBZ-RL7

Fabricante:

Descripción:
Conversores digitales a analógicos - DAC Configurable 8-Ch 16-Bit 5V IDAC/VDAC

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1500   Múltiples: 1500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1500)
$20.34 $30,510.00

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Conversores digitales a analógicos - DAC
RoHS:  
AD5710
16 bit
8 Channel
17.5 us
SPI
1.71 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WLCSP-25
Reel
Marca: Analog Devices
DNL - No linealidad diferencial: 1 LSB
Error en ganancia: 0.02 % FSR
INL - No linealidad integral: 10 LSB
Número de convertidores: 8 Converter
Producto: Digital to Analog Converter
Tipo de producto: DACs - Digital to Analog Converters
Cantidad de empaque de fábrica: 1500
Subcategoría: Data Converter ICs
Voltaje de alimentación - Máx.: 5.5 V
Voltaje de alimentación - Mín.: 1.71 V
Tipo: DAC
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
8542390040
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Singapur
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

AD5710R 8-channel 16-bit Configurable IDAC/VDAC

Analog Devices Inc. AD5710R 8-channel 16-bit Configurable IDAC/VDAC can be configured independently as either a current-output IDAC or a voltage-output VDAC. This converter features 50mA output current drive for IDAC and VDAC modes, 70mV maximum headroom for VDAC mode, and 0.25V maximum headroom for IDAC mode. The AD5710R converter provides diagnostic monitoring for output voltage, output current, and die temperature. This converter includes an integrated 2.5V, 3ppm/°C reference and a device addressable SPI interface. The AD5710R converter is available in a 25-ball wafer-level chip-scale packaging (WLCSP) and is specified over the -40°C to 125°C temperature range. This converter is ideal for optical networking, instrumentation, data acquisition, automatic test equipment, process control, and industrial automation.