AD5760ACPZ-REEL7

Analog Devices
584-AD5760ACPZ-R7
AD5760ACPZ-REEL7

Fabricante:

Descripción:
Conversores digitales a analógicos - DAC Ultra Stable 16-Bit 0.5 LSB INL, Voltage Output DAC
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
10 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1500   Múltiples: 1500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1500)
$16.59 $24,885.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
$26.30
Mín.:
1

Producto similar

Analog Devices AD5760ACPZ
Analog Devices
Conversores digitales a analógicos - DAC Ultra Stable 16-Bit 0.5 LSB INL, Voltage Output DAC

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Conversores digitales a analógicos - DAC
RoHS:  
AD5760
16 bit
1 Channel
2.5 us
SPI
- 40 C
+ 125 C
SMD/SMT
LFCSP-24
Reel
Marca: Analog Devices
Kit de desarrollo: EVAL-AD5760SDZ
Sensibles a la humedad: Yes
Número de convertidores: 1 Converter
Tipo de producto: DACs - Digital to Analog Converters
Tipo de referencia: External
Cantidad de empaque de fábrica: 1500
Subcategoría: Data Converter ICs
Voltaje de alimentación - Máx.: 16.5 V
Voltaje de alimentación - Mín.: 7.5 V
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
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.