AD7247AANZ

Analog Devices
584-AD7247AANZ
AD7247AANZ

Fabricante:

Descripción:
Conversores digitales a analógicos - DAC IMPROVED 12-BIT DACPORT

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$67.84 $67.84
$53.79 $537.90
$51.60 $1,548.00
$49.91 $5,240.55

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Conversores digitales a analógicos - DAC
RoHS:  
AD7247
12 bit
125 kS/s
2 Channel
8 us
Voltage
Parallel
+/- 15 V
+/- 15 V
- 55 C
+ 85 C
Through Hole
PDIP-24
Tube
Marca: Analog Devices
DNL - No linealidad diferencial: +/- 0.9 LSB
INL - No linealidad integral: +/- 1 LSB
Número de convertidores: 2 Converter
Dp - Disipación de potencia : 300 mW
Tipo de producto: DACs - Digital to Analog Converters
Tipo de referencia: External, Internal
Cantidad de empaque de fábrica: 15
Subcategoría: Data Converter ICs
Voltaje de alimentación - Máx.: 16.5 V
Voltaje de alimentación - Mín.: 10.8 V
Peso de la unidad: 3.740 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.