AD8494CRMZ-R7

Analog Devices
584-AD8494CRMZ-R7
AD8494CRMZ-R7

Fabricante:

Descripción:
Sensores de temperatura montados en placa Full J-Type Range 0 to 50 Thermocouple Amplifier w/Cold Junction Compensation
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1000)
$7.50 $7,500.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$12.59
Mín.:
1

Producto similar

Analog Devices AD8494CRMZ
Analog Devices
Sensores de temperatura montados en placa Full J-Type Range 0 to 50 Thermocouple Amplifier w/Cold Junction Compensation

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Sensores de temperatura montados en placa
RoHS:  
Analog
- 40 C
+ 125 C
MSOP-8
2-Wire
2.7 V
18 V
SMD/SMT
Reel
Marca: Analog Devices
Corriente de suministro operativa: 180 uA
Producto: Thermocouple Amplifiers
Tipo de producto: Board Mount Temperature Sensor ICs
Serie: AD8497
Cantidad de empaque de fábrica: 1000
Subcategoría: Sensors
Peso de la unidad: 140 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

AD849x Precision Thermocouple Amplifiers

Analog Devices AD849x Precision Thermocouple Amplifiers with Cold Junction Compensation produce a high level (5mV/°C) output directly from a thermocouple signal by combining an ice point reference with a precalibrated amplifier. The AD849x has the option to be used as a standalone thermometer or as switched output setpoint controller using a fixed or remote setpoint control. The devices can measure temperatures below 0°C by offsetting the reference input. Additionally, the AD849x can be powered from a single-ended supply (less than 3V).

Analog Temperature Sensors

Analog Devices analog temperature sensors deliver current or voltage output proportional to the absolute temperature with an accuracy rating of up to ±1°C. The analog temperature sensors eliminate the need for external calibration with minimal signal conditioning/conversion circuitry. ADI offers an expansive portfolio of analog output temperature sensors that are suitable for a broad range of applications. To meet diverse design requirements, the ADI temperature sensors are available in multiple package options.

Soluciones de sensores

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More