AD9371BBCZ

Analog Devices
584-AD9371BBCZ
AD9371BBCZ

Fabricante:

Descripción:
Transceptor de RF Broad Market Mykonos Release
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$615.16 $615.16
$530.42 $5,304.20

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Transceptor de RF
RoHS:  
Multiband
300 MHz to 6 GHz
6.144 Gb/s
1.267 V
3.465 V
1.055 A
1 A
7 dBm
- 40 C
+ 85 C
JESD204B
CSPBGA-196
Tray
Marca: Analog Devices
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Número de receptores: 2 Receiver
Número de transmisores: 2 Transmitter
Tipo de producto: RF Transceiver
Serie: AD9371
Cantidad de empaque de fábrica: 189
Subcategoría: Wireless & RF Integrated Circuits
Tecnología: Si
Nombre comercial: RadioVerse
Peso de la unidad: 24 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

Soluciones RF

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More