ADGM1004JCPZ-RL7

Analog Devices
584-ADGM1004JCPZ-RL7
ADGM1004JCPZ-RL7

Fabricante:

Descripción:
Circuitos integrados de interruptores de RF 1kV HBM ESD MEMS Switch Solution
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1000)
$71.19 $71,190.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
$111.62
Mín.:
1

Producto similar

Analog Devices ADGM1004JCPZ-R2
Analog Devices
Circuitos integrados de interruptores de RF 1kV HBM ESD MEMS Switch Solution

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Circuitos integrados de interruptores de RF
RoHS:  
SP4T
0 Hz
13 GHz
0.63 dB
19 dB
0 C
+ 85 C
SMD/SMT
LFCSP-24
Si
ADGM1004
Reel
Marca: Analog Devices
Kit de desarrollo: EVAL-ADGM1004EBZ
Sensibles a la humedad: Yes
Número de interruptores: Quad
Tiempo apagado - Máx.: 30 us
Tiempo encendido - Máx.: 75 us
Corriente de suministro operativa: 3 mA
Tipo de producto: RF Switch ICs
Cantidad de empaque de fábrica: 1000
Subcategoría: Wireless & RF Integrated Circuits
Voltaje de alimentación - Máx.: 3.3 V
Voltaje de alimentación - Mín.: 3.1 V
Peso de la unidad: 77.800 mg
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
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Soluciones RF

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADGM1304 & ADGM1004 SP4T MEMS Switches

Analog Devices ADGM1304 and ADGM1004 Single-Pole, Four-Throw (SP4T) MEMS Switches feature RF-MEMS switch technology. This state-of-the-art technology enables the ADGM1304/ADGM1004 SP4T MEMS Switches to provide a relay replacement solution that is 95% smaller, 30 times faster, 10 times more reliable, and uses 10 times less power than conventional electromechanical relays. 

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.