ADP1071-2ACCZ-RL

Analog Devices
584-ADP1071-2ACCZ-RL
ADP1071-2ACCZ-RL

Fabricante:

Descripción:
Controladores de conmutación Isolated Synchronous Flyback Controller with Integrated iCoupler
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 5000   Múltiples: 5000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 5000)
$6.74 $33,700.00

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Controladores de conmutación
RoHS:  
1 Output
SMD/SMT
LGA-24
Reel
Marca: Analog Devices
Tipo de producto: Switching Controllers
Serie: ADP1071
Cantidad de empaque de fábrica: 5000
Subcategoría: PMIC - Power Management ICs
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
8542310000
USHTS:
8542310030
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

ADP1071 Isolated Flyback Controllers

Analog Devices Inc. ADP1071 Isolated Synchronous Flyback Controllers with integrated iCouplers® are Pulse-Width Modulation (PWM) current mode fixed frequency controllers designed for isolated DC-to-DC power supplies. These controllers come in ADP1071-1 and ADP1071-2 variants. The proprietary iCouplers are integrated into the ADP1071-1/ADP1071-2 controllers to eliminate the bulky signal transformers and optocouplers that transmit signals over the isolation boundary. This integration improves overall system reliability and reduces system design complexity, cost, and component count.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.