ADPL26001EDDB#TRPBF

Analog Devices
584-AL26001EDDBTRPBF
ADPL26001EDDB#TRPBF

Fabricante:

Descripción:
Reguladores de voltaje de conmutación L IQ Boost/SEPIC/Inv Conv w/ 1A, 60V Swi

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,435

Existencias:
2,435 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2500)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$4.38 $4.38
$3.32 $33.20
$3.06 $76.50
$2.77 $277.00
$2.63 $657.50
$2.62 $1,310.00
$2.53 $2,530.00
Envase tipo carrete completo (pedir en múltiplos de 2500)
$2.39 $5,975.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Reguladores de voltaje de conmutación
RoHS:  
SMD/SMT
DFN-8
Boost
1 Output
3.2 V
36 V
780 uA
2 MHz
- 40 C
+ 125 C
ADPL26001
Reel
Cut Tape
MouseReel
Marca: Analog Devices
Kit de desarrollo: EVAL-ADPL26001-AZ
Voltaje de entrada: 3.2 V to 36 V
Corriente de suministro operativa: 900 nA
Tipo de producto: Switching Voltage Regulators
Apagado: Shutdown
Cantidad de empaque de fábrica: 2500
Subcategoría: PMIC - Power Management ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADPL26001 Inverting Converter

Analog Devices ADPL26001 Inverting Converter is a current-mode DC/DC converter capable of developing either positive or negative output voltages employing a single feedback pin. The device can be configured as a boost, single-ended primary inductance converter (SEPIC), or inverting converter that consumes as low as 6µA of quiescent current. Low ripple Burst Mode operation sustains high efficiency down to very low output currents while maintaining the output ripple below 15mV in a typical application. The internally compensated current-mode architecture results in stable operation over various input and output voltages. Integrated soft-start and frequency foldback functions are incorporated to control inductor current during start-up.