EVAL-ADM2567EEBZ

Analog Devices
584-EVAL-ADM2567EEBZ
EVAL-ADM2567EEBZ

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$109.28 $109.28

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Evaluation Boards
RS-485
ADM2567
Bulk
Marca: Analog Devices
Tipo de producto: Interface Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADM256xE Evaluation Boards (EVAL-ADM256xEEBZ)

Analog Devices Inc. ADM256xE Evaluation Boards (EVAL-ADM256xEEBZ) allow simplified, efficient demonstration and evaluation of the ADM256xE Signal and Power Isolated RS-485 Transceivers. The ADM256xE RS-485 Transceivers feature an integrated, low electromagnetic interference (EMI), isolated DC-DC converter, which eliminates the need for an external isolated power supply. The isolation barrier provides immunity to system-level electromagnetic compatibility (EMC) standards. The family of isolator devices features ±12kV contact and ±15kV air IEC61000-4-2 ESD protection on the RS-485 A, B, Y, and Z pins. These devices also feature cable invert pins, allowing the user to quickly correct reversed cable connections on the A, B, Y, and Z bus pins while maintaining full receiver fail-safe performance.