HMC7543-SX

Analog Devices
584-HMC7543-SX
HMC7543-SX

Fabricante:

Descripción:
Amplificador de RF 71-76GHz 0.4W PA
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2   Múltiples: 2
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$543.55 $1,087.10
$530.22 $5,302.20

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Amplificador de RF
RoHS:  
Si
HMC7543G
Gel Pack
Marca: Analog Devices
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Número de canales: 1 Channel
Tipo de producto: RF Amplifier
Cantidad de empaque de fábrica: 2
Subcategoría: Wireless & RF Integrated Circuits
Peso de la unidad: 18.490 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b.6

Soluciones RF

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC7543 E-Band Power Amplifier

Analog Devices HMC7543 E-Band Power Amplifier operates from 71GHz to 76GHz. The HMC7543 is an integrated Gallium Arsenide (GaAs), pseudomorphic (pHEMT), and Monolithic Microwave Integrated Circuit (MMIC) amplifier with an on-chip power detector. This medium power amplifier exhibits excellent linearity and is optimized for E-band communications and high-capacity wireless backhaul radio systems. The HMC7543 amplifier provides 21.5dB power gain and 25dBm output power at 1dB compression. The amplifier configuration and high gain make it ideal for the last stage of signal amplification.